
828985-1 | |
|---|---|
DigiKey Part Number | A122483-ND |
Manufacturer | |
Manufacturer Product Number | 828985-1 |
Description | CONN WIRE SEAL GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal Green |
Datasheet | Datasheet |
EDA/CAD Models | 828985-1 Models |
Category | Accessory Type Wire Seal |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products AMP MCP Interconnection System |
Series | Material Silicone Elastomer |
Packaging Bag | Color Green |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,48100 Kč | 14,81 Kč |
| 25 | 1,38480 Kč | 34,62 Kč |
| 50 | 1,32220 Kč | 66,11 Kč |
| 100 | 1,25760 Kč | 125,76 Kč |
| 250 | 1,17960 Kč | 294,90 Kč |
| 500 | 1,12286 Kč | 561,43 Kč |
| 1 000 | 1,06926 Kč | 1 069,26 Kč |
| 2 500 | 1,00215 Kč | 2 505,38 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











