Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



826648-3 | |
|---|---|
DigiKey Part Number | 826648-3-ND |
Manufacturer | |
Manufacturer Product Number | 826648-3 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 826648-3 Models |
Category | Contact Length - Mating 0.315" (8.00mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.551" (14.00mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 351-10-103-00-004101 | Preci-Dip | 0 | 351-10-103-00-004101-ND | 20,27079 Kč | Similar |
| 54101-G32-03 | Amphenol CS (FCI) | 0 | 54101-G32-03-ND | 4,21954 Kč | Similar |
| 54101-T30-03 | Amphenol CS (FCI) | 0 | 54101-T30-03-ND | 1,59245 Kč | Similar |
| 68024-103HLF | Amphenol CS (FCI) | 11 838 | 609-5633-ND | 8,13000 Kč | Similar |
| 77312-478LF | Amphenol CS (FCI) | 0 | 77312-478LF-ND | 3,90227 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 10,34772 Kč | 186 258,96 Kč |
| Unit Price without VAT: | 10,34772 Kč |
|---|---|
| Unit Price with VAT: | 12,52074 Kč |













