
8-640923-1 | |
|---|---|
DigiKey Part Number | A136848-ND |
Manufacturer | |
Manufacturer Product Number | 8-640923-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8-640923-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 12,46200 Kč | 124,62 Kč |
| 25 | 11,68680 Kč | 292,17 Kč |
| 50 | 11,12700 Kč | 556,35 Kč |
| 100 | 10,59450 Kč | 1 059,45 Kč |
| 300 | 9,80230 Kč | 2 940,69 Kč |
| 500 | 9,45482 Kč | 4 727,41 Kč |
| 1 000 | 9,00330 Kč | 9 003,30 Kč |
| 2 500 | 8,43945 Kč | 21 098,63 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |









