
640923-1 | |
|---|---|
DigiKey Part Number | A09050-ND |
Manufacturer | |
Manufacturer Product Number | 640923-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640923-1 Models |
Category | Length - Overall 0.800" (20.32mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.135" (3.43mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,71900 Kč | 97,19 Kč |
| 25 | 9,10960 Kč | 227,74 Kč |
| 50 | 8,67580 Kč | 433,79 Kč |
| 100 | 8,26090 Kč | 826,09 Kč |
| 250 | 7,74324 Kč | 1 935,81 Kč |
| 500 | 7,37326 Kč | 3 686,63 Kč |
| 1 000 | 7,02121 Kč | 7 021,21 Kč |
| 3 000 | 6,49718 Kč | 19 491,54 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |












