0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-640919-1

DigiKey Part Number
8-640919-1-ND
Manufacturer
Manufacturer Product Number
8-640919-1
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
8-640919-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.800" (20.32mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Blue
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.170" (4.32mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
640918-1TE Connectivity AMP Connectors9 729A27970CT-ND11,68000 KčParametric Equivalent
640919-1TE Connectivity AMP Connectors15 830A0910-ND11,47000 KčParametric Equivalent
640919-2TE Connectivity AMP Connectors4 456A0910CT-ND12,72000 KčParametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
1014,03600 Kč140,36 Kč
2513,14720 Kč328,68 Kč
5012,51740 Kč625,87 Kč
10011,91890 Kč1 191,89 Kč
30011,02910 Kč3 308,73 Kč
50010,63798 Kč5 318,99 Kč
1 00010,12993 Kč10 129,93 Kč
2 5009,49551 Kč23 738,77 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč