
8-640913-1 | |
|---|---|
DigiKey Part Number | A136846-ND |
Manufacturer | |
Manufacturer Product Number | 8-640913-1 |
Description | CONN QC RCPT 14-16AWG 0.205 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8-640913-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 25 | 14,54760 Kč | 363,69 Kč |
| 50 | 13,85020 Kč | 692,51 Kč |
| 100 | 13,18880 Kč | 1 318,88 Kč |
| 300 | 12,20473 Kč | 3 661,42 Kč |
| 500 | 11,77232 Kč | 5 886,16 Kč |
| 1 000 | 11,20999 Kč | 11 209,99 Kč |
| 2 500 | 10,50807 Kč | 26 270,17 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |








