640913-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet
0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640913-2

DigiKey Part Number
A09048TR-ND - Tape & Reel (TR)
A09048CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640913-2
Description
CONN QC RCPT 14-16AWG 0.205
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
640913-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.205" (5.21mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.800" (20.32mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,46000 Kč134,60 Kč
2512,61560 Kč315,39 Kč
5012,01080 Kč600,54 Kč
10011,43760 Kč1 143,76 Kč
25010,72072 Kč2 680,18 Kč
50010,20838 Kč5 104,19 Kč
1 0009,72102 Kč9 721,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,81512 Kč35 260,48 Kč
8 0008,39458 Kč67 156,64 Kč
12 0008,15799 Kč97 895,88 Kč
20 0007,86952 Kč157 390,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč