


8-61060-1 | |
|---|---|
DigiKey Part Number | 8-61060-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-61060-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8-61060-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.734" (18.64mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Transparent | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 15,19400 Kč | 379,85 Kč |
| 50 | 14,47180 Kč | 723,59 Kč |
| 100 | 13,77890 Kč | 1 377,89 Kč |
| 300 | 12,74930 Kč | 3 824,79 Kč |
| 500 | 12,29768 Kč | 6 148,84 Kč |
| 1 000 | 11,71037 Kč | 11 710,37 Kč |
| 2 500 | 10,97708 Kč | 27 442,70 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



