
61060-2 | |
|---|---|
DigiKey Part Number | A09049TR-ND - Tape & Reel (TR) A09049CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61060-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61060-2 Models |
Category | Length - Overall 0.734" (18.64mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Transparent |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.100" (2.54mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61060-1 | TE Connectivity AMP Connectors | 1 057 | A09049-ND | 14,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 13,45200 Kč | 134,52 Kč |
| 25 | 12,60520 Kč | 315,13 Kč |
| 50 | 12,00440 Kč | 600,22 Kč |
| 100 | 11,43090 Kč | 1 143,09 Kč |
| 250 | 10,71388 Kč | 2 678,47 Kč |
| 500 | 10,20168 Kč | 5 100,84 Kč |
| 1 000 | 9,71449 Kč | 9 714,49 Kč |
| 2 500 | 9,10626 Kč | 22 765,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,67168 Kč | 43 358,40 Kč |
| 10 000 | 8,25803 Kč | 82 580,30 Kč |
| 15 000 | 8,02532 Kč | 120 379,80 Kč |
| 25 000 | 7,74154 Kč | 193 538,50 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |


