
8-52197-2 | |
|---|---|
DigiKey Part Number | A136822-ND |
Manufacturer | |
Manufacturer Product Number | 8-52197-2 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-52197-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 1.181" (30.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,95100 Kč | 389,51 Kč |
| 25 | 36,51120 Kč | 912,78 Kč |
| 50 | 34,76840 Kč | 1 738,42 Kč |
| 100 | 33,10540 Kč | 3 310,54 Kč |
| 250 | 31,03168 Kč | 7 757,92 Kč |
| 500 | 29,55006 Kč | 14 775,03 Kč |
| 1 000 | 28,13984 Kč | 28 139,84 Kč |
| 2 500 | 26,37903 Kč | 65 947,57 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |



