Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-320383-3

DigiKey Part Number
A136691-ND
Manufacturer
Manufacturer Product Number
8-320383-3
Description
CONN RING CIRC 2AWG #1/4 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-320383-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.625" (15.88mm)
Length - Overall
1.527" (38.79mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 250 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,81000 Kč113,81 Kč
1096,73800 Kč967,38 Kč
2590,67760 Kč2 266,94 Kč
5086,34800 Kč4 317,40 Kč
10082,22400 Kč8 222,40 Kč
25077,07524 Kč19 268,81 Kč
50073,39808 Kč36 699,04 Kč
1 00069,89751 Kč69 897,51 Kč
2 50065,52661 Kč163 816,53 Kč
Manufacturers Standard Package
Unit Price without VAT:113,81000 Kč
Unit Price with VAT:137,71010 Kč

Other Suppliers on DigiKey

250In Stock
Ships from WEC