
8-215570-4 | |
|---|---|
DigiKey Part Number | A99421TR-ND - Tape & Reel (TR) A99421CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-215570-4 |
Description | CONN DIP HDR IDC 14POS 28AWG PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 8-215570-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 14 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 52,64600 Kč | 526,46 Kč |
| 25 | 49,34120 Kč | 1 233,53 Kč |
| 50 | 46,97940 Kč | 2 348,97 Kč |
| 100 | 44,73550 Kč | 4 473,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,83672 Kč | 9 959,18 Kč |
| 500 | 37,93504 Kč | 18 967,52 Kč |
| 750 | 36,86557 Kč | 27 649,18 Kč |
| 1 250 | 35,56120 Kč | 44 451,50 Kč |
| 1 750 | 34,72769 Kč | 60 773,46 Kč |
| 2 500 | 33,86541 Kč | 84 663,52 Kč |
| 6 250 | 32,38676 Kč | 202 417,25 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |








