8-215079-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-215079-6

DigiKey Part Number
A99467TR-ND - Tape & Reel (TR)
A99467CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8-215079-6
Description
CONN RCPT 16POS 0.1 TIN PCB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
8-215079-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
150,52000 Kč50,52 Kč
1043,00500 Kč430,05 Kč
10036,54700 Kč3 654,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,54416 Kč8 136,04 Kč
50030,99066 Kč15 495,33 Kč
75030,11693 Kč22 587,70 Kč
1 25029,05119 Kč36 313,99 Kč
1 75028,36987 Kč49 647,27 Kč
2 50027,66542 Kč69 163,55 Kč
6 25025,96149 Kč162 259,31 Kč
Manufacturers Standard Package
Unit Price without VAT:50,52000 Kč
Unit Price with VAT:61,12920 Kč