Cable Fiber Optic LC Duplex To LC Duplex 9/125 597.1' (182.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-2061348-3

DigiKey Part Number
A129077-ND
Manufacturer
Manufacturer Product Number
8-2061348-3
Description
FOSM LEAD LC/DPX ODVA - LC/DPX 1
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 597.1' (182.0m)
Datasheet
 Datasheet
EDA/CAD Models
8-2061348-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.22" (5.6mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
597.1' (182.0m)
Type
Singlemode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Blue
Insertion Loss
-
Jacket (Insulation) Material
Thermoplastic Polyurethane (TPU)
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117 580,16000 Kč17 580,16 Kč
Manufacturers Standard Package
Unit Price without VAT:17 580,16000 Kč
Unit Price with VAT:21 271,99360 Kč