
N821-100M-AQ-AR | |
|---|---|
DigiKey Part Number | 95-N821-100M-AQ-AR-ND |
Manufacturer | |
Manufacturer Product Number | N821-100M-AQ-AR |
Description | 100G DUPLEX MULTIMODE 50/125 OM4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 328.1' (100.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 30mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC), Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 563,33000 Kč | 9 563,33 Kč |
| 10 | 8 487,64400 Kč | 84 876,44 Kč |
| Unit Price without VAT: | 9 563,33000 Kč |
|---|---|
| Unit Price with VAT: | 11 571,62930 Kč |









.jpg)
