
796964-1 | |
|---|---|
DigiKey Part Number | 796964-1-ND |
Manufacturer | |
Manufacturer Product Number | 796964-1 |
Description | CONN PIN 16-18AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 16-18 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 796964-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,46000 Kč | 531,46 Kč |
| 10 | 451,68800 Kč | 4 516,88 Kč |
| 25 | 423,40360 Kč | 10 585,09 Kč |
| 50 | 403,20360 Kč | 20 160,18 Kč |
| 100 | 383,96940 Kč | 38 396,94 Kč |
| 300 | 355,36177 Kč | 106 608,53 Kč |
| 500 | 342,79780 Kč | 171 398,90 Kč |
| Unit Price without VAT: | 531,46000 Kč |
|---|---|
| Unit Price with VAT: | 643,06660 Kč |


















