



796949-8 | |
|---|---|
DigiKey Part Number | A136660-ND |
Manufacturer | |
Manufacturer Product Number | 796949-8 |
Description | TERM BLK 8P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796949-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 93,33600 Kč | 933,36 Kč |
| 25 | 81,98440 Kč | 2 049,61 Kč |
| 50 | 74,97540 Kč | 3 748,77 Kč |
| 100 | 69,23250 Kč | 6 923,25 Kč |
| 300 | 62,33397 Kč | 18 700,19 Kč |
| 500 | 59,89386 Kč | 29 946,93 Kč |
| 1 000 | 57,20905 Kč | 57 209,05 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |










