
7F.20.8.230.2055 | |
|---|---|
DigiKey Part Number | 2066-7F.20.8.230.2055-ND |
Manufacturer | |
Manufacturer Product Number | 7F.20.8.230.2055 |
Description | FILTER FAN - SIZE 2 230VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 32.372 CFM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 32.372 CFM | |
Size / Dimension | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 997,96000 Kč | 1 997,96 Kč |
| Unit Price without VAT: | 1 997,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 417,53160 Kč |









