Similar

796867-7 | |
|---|---|
DigiKey Part Number | 796867-7-ND |
Manufacturer | |
Manufacturer Product Number | 796867-7 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796867-7 Models |
Category | Current - UL 15 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776935 | Phoenix Contact | 83 | 1776935-ND | 96,35000 Kč | Similar |
| 1792782 | Phoenix Contact | 0 | 277-2579-ND | 113,56660 Kč | Similar |
| 1809319 | Phoenix Contact | 0 | 277-2624-ND | 58,91680 Kč | Similar |
| TBP01R2-508-07BE | Same Sky (Formerly CUI Devices) | 377 | 102-6427-ND | 18,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 110,39025 Kč | 44 156,10 Kč |
| Unit Price without VAT: | 110,39025 Kč |
|---|---|
| Unit Price with VAT: | 133,57220 Kč |








