Similar
Similar

796858-8 | |
|---|---|
DigiKey Part Number | A98282-ND |
Manufacturer | |
Manufacturer Product Number | 796858-8 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 796858-8 Models |
Category | Wire Gauge or Range - AWG 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-3mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6-7.5mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.610" (15.49mm) |
Current - UL 15 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04P1-500-08BE | Same Sky (Formerly CUI Devices) | 93 | 2223-TBP04P1-500-08BE-ND | 8,50000 Kč | Similar |
| TBP04P1-500-08GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04P1-500-08GR-ND | 3,71610 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 191,48060 Kč | 76 592,24 Kč |
| Unit Price without VAT: | 191,48060 Kč |
|---|---|
| Unit Price with VAT: | 231,69153 Kč |




