8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
The Ultimate Guide to Terminal Block Selection

TBP04P1-500-08GR

DigiKey Part Number
2223-TBP04P1-500-08GR-ND
Manufacturer
Manufacturer Product Number
TBP04P1-500-08GR
Description
TERM BLOCK PLUG 8POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-28 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.5-2.5mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
8
Contact Mating Finish
Nickel
Positions Per Level
8
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Screw Size
M3
Plug Wire Entry
180°
Torque - Screw
0.5 Nm (4.4 Lb-In)
Termination Style
Screw
Wire Strip Length
7-8mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
10A
Housing Material
Polyamide (PA66), Nylon 6/6
Voltage - IEC
630 V
Insulation Height
0.713" (18.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
40025,06780 Kč10 027,12 Kč
Unit Price without VAT:25,06780 Kč
Unit Price with VAT:30,33204 Kč