796698-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 067
Unit Price: 10,64000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 4,23836 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 046
Unit Price: 10,64000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 4,23836 Kč
Datasheet
3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

796698-3

DigiKey Part Number
796698-3-ND
Manufacturer
Manufacturer Product Number
796698-3
Description
TERM BLOCK HDR 3POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
796698-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
300 V
Series
Color
Blue
Packaging
Bulk
Operating Temperature
-40°C ~ 110°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (2 Side)
Features
Side Stacking
Number of Positions
3
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.329" (8.36mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP04R1-500-03BESame Sky (Formerly CUI Devices)1 0672223-TBP04R1-500-03BE-ND10,64000 KčSimilar
TBP04R1-500-03GRSame Sky (Formerly CUI Devices)02223-TBP04R1-500-03GR-ND4,23836 KčSimilar
TBP04R12-500-03BESame Sky (Formerly CUI Devices)1 0462223-TBP04R12-500-03BE-ND10,64000 KčSimilar
TBP04R12-500-03GRSame Sky (Formerly CUI Devices)02223-TBP04R12-500-03GR-ND4,23836 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80015,56889 Kč12 455,11 Kč
Manufacturers Standard Package
Unit Price without VAT:15,56889 Kč
Unit Price with VAT:18,83836 Kč