



796683-9 | |
|---|---|
DigiKey Part Number | A136648-ND |
Manufacturer | |
Manufacturer Product Number | 796683-9 |
Description | TERM BLK 9POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796683-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 10 | 134,19800 Kč | 1 341,98 Kč |
| 25 | 118,35320 Kč | 2 958,83 Kč |
| 50 | 108,69820 Kč | 5 434,91 Kč |
| 100 | 100,84290 Kč | 10 084,29 Kč |
| 300 | 91,48760 Kč | 27 446,28 Kč |
| 500 | 88,19706 Kč | 44 098,53 Kč |
| 1 000 | 84,58855 Kč | 84 588,55 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |



