Similar
Similar
Similar
Similar
Similar




796644-5 | |
|---|---|
DigiKey Part Number | A98438-ND |
Manufacturer | |
Manufacturer Product Number | 796644-5 |
Description | TERM BLOCK HDR 5POS 5MM |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796644-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.329" (8.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 13,03206 Kč | 15 638,47 Kč |
| Unit Price without VAT: | 13,03206 Kč |
|---|---|
| Unit Price with VAT: | 15,76879 Kč |














