



0395226005 | |
|---|---|
DigiKey Part Number | WM25603-ND |
Manufacturer | |
Manufacturer Product Number | 0395226005 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395226005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 28,57400 Kč | 285,74 Kč |
| 25 | 24,90040 Kč | 622,51 Kč |
| 50 | 22,54560 Kč | 1 127,28 Kč |
| 100 | 20,55370 Kč | 2 055,37 Kč |
| 250 | 18,44768 Kč | 4 611,92 Kč |
| 500 | 17,20454 Kč | 8 602,27 Kč |
| 1 440 | 15,78092 Kč | 22 724,52 Kč |
| 5 760 | 14,56201 Kč | 83 877,18 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |








