796643-3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Molex
In Stock: 7 484
Unit Price: 17,94000 Kč
Datasheet

Similar


Molex
In Stock: 412
Unit Price: 26,07000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 10,00490 Kč
Datasheet

Similar


Molex
In Stock: 5 220
Unit Price: 17,94000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 13,59855 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 38,40020 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 38,40020 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 4 449
Unit Price: 19,40000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 23 649
Unit Price: 18,77000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 100
Unit Price: 20,86000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 266
Unit Price: 22,94000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 69
Unit Price: 10,64000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 10,22000 Kč
Datasheet
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

796643-3

DigiKey Part Number
796643-3-ND
Manufacturer
Manufacturer Product Number
796643-3
Description
TERM BLOCK HDR 3POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
796643-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
3
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1776146-3TE Connectivity AMP Connectors01776146-3-ND0,00000 KčDirect
0395211003Molex7 484WM7800-ND17,94000 KčSimilar
0395216003Molex412WM25883-ND26,07000 KčSimilar
0395310003Molex00395310003-ND10,00490 KčSimilar
0395311003Molex5 220WM7838-ND17,94000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 60011,46674 Kč18 346,78 Kč
Manufacturers Standard Package
Unit Price without VAT:11,46674 Kč
Unit Price with VAT:13,87476 Kč