



794762-1 | |
|---|---|
DigiKey Part Number | A30557-ND |
Manufacturer | |
Manufacturer Product Number | 794762-1 |
Description | CONN RCPT HSG 12POS FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794762-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount, Twist and Lock |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,24000 Kč | 69,24 Kč |
| 10 | 58,83300 Kč | 588,33 Kč |
| 25 | 55,15040 Kč | 1 378,76 Kč |
| 50 | 52,51000 Kč | 2 625,50 Kč |
| 100 | 50,00310 Kč | 5 000,31 Kč |
| 250 | 46,87064 Kč | 11 717,66 Kč |
| 500 | 44,63368 Kč | 22 316,84 Kč |
| 1 000 | 42,50413 Kč | 42 504,13 Kč |
| 2 500 | 39,84552 Kč | 99 613,80 Kč |
| Unit Price without VAT: | 69,24000 Kč |
|---|---|
| Unit Price with VAT: | 83,78040 Kč |


















