



794760-1 | |
|---|---|
DigiKey Part Number | A30555-ND |
Manufacturer | |
Manufacturer Product Number | 794760-1 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794760-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Twist and Lock | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 38,18500 Kč | 381,85 Kč |
| 25 | 35,78520 Kč | 894,63 Kč |
| 50 | 34,07160 Kč | 1 703,58 Kč |
| 100 | 32,44440 Kč | 3 244,44 Kč |
| 250 | 30,41220 Kč | 7 603,05 Kč |
| 500 | 28,96060 Kč | 14 480,30 Kč |
| 1 000 | 27,57845 Kč | 27 578,45 Kč |
| 2 500 | 25,85268 Kč | 64 631,70 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |





















