
794610-2 | |
|---|---|
DigiKey Part Number | A109128-ND |
Manufacturer | |
Manufacturer Product Number | 794610-2 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-794610-1 | TE Connectivity AMP Connectors | 0 | 1-794610-1-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,92000 Kč | 29,20 Kč |
| 25 | 2,74440 Kč | 68,61 Kč |
| 50 | 2,61120 Kč | 130,56 Kč |
| 100 | 2,48600 Kč | 248,60 Kč |
| 250 | 2,32996 Kč | 582,49 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |






