Socket Contact Tin 16-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794407-4

DigiKey Part Number
A111630TR-ND - Tape & Reel (TR)
A111630CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
794407-4
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
794407-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 655
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,10700 Kč31,07 Kč
252,91160 Kč72,79 Kč
502,77380 Kč138,69 Kč
1002,64240 Kč264,24 Kč
2502,47596 Kč618,99 Kč
5002,35708 Kč1 178,54 Kč
1 0002,24447 Kč2 244,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5002,05867 Kč9 264,02 Kč
9 0001,96035 Kč17 643,15 Kč
13 5001,90507 Kč25 718,44 Kč
22 5001,83762 Kč41 346,45 Kč
31 5001,79452 Kč56 527,38 Kč
45 0001,74995 Kč78 747,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč