770901-3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 300
Unit Price: 13,75000 Kč
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 3 943
Unit Price: 17,50000 Kč
Datasheet
MINI-2226PG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770901-3

DigiKey Part Number
A25679TR-ND - Tape & Reel (TR)
A25679CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770901-3
Description
CONN PIN 22-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 22-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
770901-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,62000 Kč15,62 Kč
1012,74800 Kč127,48 Kč
2511,73960 Kč293,49 Kč
5011,04000 Kč552,00 Kč
10010,37960 Kč1 037,96 Kč
2509,56932 Kč2 392,33 Kč
5008,99856 Kč4 499,28 Kč
1 0008,46219 Kč8 462,19 Kč
2 5007,80217 Kč19 505,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
21 00010,03459 Kč210 726,39 Kč
Manufacturers Standard Package
Unit Price without VAT:15,62000 Kč
Unit Price with VAT:18,90020 Kč