770707-6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,58015 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14 516
Unit Price: 7,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,96840 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 388
Unit Price: 22,73000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 336
Unit Price: 12,30000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,13880 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,19079 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 980
Unit Price: 4,59000 Kč
Datasheet
6 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770707-6

DigiKey Part Number
770707-6-ND
Manufacturer
Manufacturer Product Number
770707-6
Description
CONN RCPT HSG 6POS 3.96MM
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
770707-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Obsolete
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2132189-6TE Connectivity AMP Connectors0A103932-ND6,58015 KčParametric Equivalent
640250-6TE Connectivity AMP Connectors14 516A19954-ND7,72000 KčParametric Equivalent
644233-6TE Connectivity AMP Connectors0644233-6-ND5,96840 KčParametric Equivalent
647401-6TE Connectivity AMP Connectors2 388A114278-ND22,73000 KčParametric Equivalent
0009501061Molex6 336WM18817-ND12,30000 KčParametric Equivalent
Obsolete
Marketplace Stock: 5 935 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 935In Stock
Ships from WEC