Parametric Equivalent
Parametric Equivalent



G53H061CEU | |
|---|---|
DigiKey Part Number | 664-G53H061CEU-ND |
Manufacturer | |
Manufacturer Product Number | G53H061CEU |
Description | SOCKET 3.96MM PITCH,CRIPMING TYP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | G53H061CEU Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009501061 | Molex | 6 767 | WM18817-ND | 12,39000 Kč | Parametric Equivalent |
| 0430613013 | Molex | 0 | 0430613013-ND | 4,99211 Kč | Parametric Equivalent |
| 2132189-6 | TE Connectivity AMP Connectors | 0 | A103932-ND | 6,62511 Kč | Parametric Equivalent |
| 640250-6 | TE Connectivity AMP Connectors | 16 047 | A19954-ND | 7,77000 Kč | Parametric Equivalent |
| 644233-6 | TE Connectivity AMP Connectors | 0 | 644233-6-ND | 6,00918 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,21259 Kč | 32 125,90 Kč |
| Unit Price without VAT: | 3,21259 Kč |
|---|---|
| Unit Price with VAT: | 3,88723 Kč |








