
770254-1 | |
|---|---|
DigiKey Part Number | A25188-ND |
Manufacturer | |
Manufacturer Product Number | 770254-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770254-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 8,02900 Kč | 80,29 Kč |
| 25 | 7,52480 Kč | 188,12 Kč |
| 50 | 7,16600 Kč | 358,30 Kč |
| 100 | 6,82180 Kč | 682,18 Kč |
| 250 | 6,39428 Kč | 1 598,57 Kč |
| 500 | 6,08898 Kč | 3 044,49 Kč |
| 1 000 | 5,79783 Kč | 5 797,83 Kč |
| 3 000 | 5,36529 Kč | 16 095,87 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

















