Direct

770247-4 | |
|---|---|
DigiKey Part Number | A14269-ND |
Manufacturer | |
Manufacturer Product Number | 770247-4 |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770247-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-770247-0 | TE Connectivity AMP Connectors | 9 670 | A31704-ND | 39,27000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 25,37898 Kč | 253 789,80 Kč |
| Unit Price without VAT: | 25,37898 Kč |
|---|---|
| Unit Price with VAT: | 30,70857 Kč |





















