
770057-1 | |
|---|---|
DigiKey Part Number | A25749-ND |
Manufacturer | |
Manufacturer Product Number | 770057-1 |
Description | CONN RCPT HSG 15POS UNIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle, Front Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770057-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 24,90100 Kč | 249,01 Kč |
| 25 | 23,33320 Kč | 583,33 Kč |
| 50 | 22,21520 Kč | 1 110,76 Kč |
| 100 | 21,15370 Kč | 2 115,37 Kč |
| 250 | 19,82856 Kč | 4 957,14 Kč |
| 500 | 18,88174 Kč | 9 440,87 Kč |
| 1 000 | 17,98036 Kč | 17 980,36 Kč |
| 2 500 | 16,85492 Kč | 42 137,30 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |



