
770043-1 | |
|---|---|
DigiKey Part Number | A25204-ND |
Manufacturer | |
Manufacturer Product Number | 770043-1 |
Description | CONN PLUG HSG 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug, Front Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770043-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 25 | 23,05600 Kč | 576,40 Kč |
| 50 | 21,95560 Kč | 1 097,78 Kč |
| 100 | 20,90770 Kč | 2 090,77 Kč |
| 250 | 19,59700 Kč | 4 899,25 Kč |
| 900 | 17,90267 Kč | 16 112,40 Kč |
| 1 800 | 17,04816 Kč | 30 686,69 Kč |
| 2 700 | 16,56758 Kč | 44 732,47 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |



