Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

747845-5 | |
|---|---|
DigiKey Part Number | A23308-ND |
Manufacturer | |
Manufacturer Product Number | 747845-5 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747845-5 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Ground Strap |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747845-5 | TE Connectivity AMP Connectors | 144 | A32122-ND | 104,90000 Kč | Direct |
| 622-015-260-043 | EDAC Inc. | 0 | 622-015-260-043-ND | 44,59572 Kč | Direct |
| 182-015-213R171 | NorComp Inc. | 171 | 182-915FE-ND | 56,94000 Kč | Similar |
| 182-015-213R531 | NorComp Inc. | 15 833 | 182-15FE-ND | 58,40000 Kč | Similar |
| 6E17C015SCF120 | Amphenol CS (Commercial Products) | 0 | 6E17C015SCF120-ND | 67,81424 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 73,03917 Kč | 37 980,37 Kč |
| Unit Price without VAT: | 73,03917 Kč |
|---|---|
| Unit Price with VAT: | 88,37740 Kč |















