



747844-2 | |
|---|---|
DigiKey Part Number | A23301-ND |
Manufacturer | |
Manufacturer Product Number | 747844-2 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747844-2 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 112,33900 Kč | 1 123,39 Kč |
| 25 | 105,29240 Kč | 2 632,31 Kč |
| 50 | 100,26120 Kč | 5 013,06 Kč |
| 130 | 93,72054 Kč | 12 183,67 Kč |
| 260 | 89,24796 Kč | 23 204,47 Kč |
| 520 | 84,99062 Kč | 44 195,12 Kč |
| 1 040 | 80,93739 Kč | 84 174,89 Kč |
| 2 600 | 75,87676 Kč | 197 279,58 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |










