



747193-1 | |
|---|---|
DigiKey Part Number | A23408-ND |
Manufacturer | |
Manufacturer Product Number | 747193-1 |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747193-1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.545" (13.84mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747193-1 | TE Connectivity AMP Connectors | 133 | A32158-ND | 905,96000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 780,78774 Kč | 131 172,34 Kč |
| Unit Price without VAT: | 780,78774 Kč |
|---|---|
| Unit Price with VAT: | 944,75317 Kč |



