



5747193-1 | |
|---|---|
DigiKey Part Number | A32158-ND |
Manufacturer | |
Manufacturer Product Number | 5747193-1 |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747193-1 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.545" (13.84mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,96000 Kč | 905,96 Kč |
| 14 | 751,91500 Kč | 10 526,81 Kč |
| 28 | 716,04393 Kč | 20 049,23 Kč |
| 56 | 681,88911 Kč | 38 185,79 Kč |
| 105 | 652,33619 Kč | 68 495,30 Kč |
| 252 | 613,31143 Kč | 154 554,48 Kč |
| Unit Price without VAT: | 905,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,21160 Kč |



