



5747193-2 | |
|---|---|
DigiKey Part Number | A32159-ND |
Manufacturer | |
Manufacturer Product Number | 5747193-2 |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747193-2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.545" (13.84mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,78000 Kč | 618,78 Kč |
| 14 | 513,58143 Kč | 7 190,14 Kč |
| 28 | 489,07643 Kč | 13 694,14 Kč |
| 56 | 465,73679 Kč | 26 081,26 Kč |
| 105 | 445,54895 Kč | 46 782,64 Kč |
| 252 | 418,88849 Kč | 105 559,90 Kč |
| 504 | 398,92393 Kč | 201 057,66 Kč |
| Unit Price without VAT: | 618,78000 Kč |
|---|---|
| Unit Price with VAT: | 748,72380 Kč |





