



747150-7 | |
|---|---|
DigiKey Part Number | A23208-ND |
Manufacturer | |
Manufacturer Product Number | 747150-7 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747150-7 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,79000 Kč | 116,79 Kč |
| 17 | 95,55471 Kč | 1 624,43 Kč |
| 34 | 90,99118 Kč | 3 093,70 Kč |
| 51 | 88,42725 Kč | 4 509,79 Kč |
| 102 | 84,20304 Kč | 8 588,71 Kč |
| 255 | 78,93192 Kč | 20 127,64 Kč |
| 510 | 75,16567 Kč | 38 334,49 Kč |
| 1 003 | 71,66577 Kč | 71 880,77 Kč |
| 2 516 | 67,16847 Kč | 168 995,87 Kč |
| Unit Price without VAT: | 116,79000 Kč |
|---|---|
| Unit Price with VAT: | 141,31590 Kč |




