



745781-6 | |
|---|---|
DigiKey Part Number | A23293-ND |
Manufacturer | |
Manufacturer Product Number | 745781-6 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745781-6 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Ground Strap |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 10 | 126,59700 Kč | 1 265,97 Kč |
| 25 | 118,66400 Kč | 2 966,60 Kč |
| 50 | 112,99860 Kč | 5 649,93 Kč |
| 130 | 105,63123 Kč | 13 732,06 Kč |
| 260 | 100,59012 Kč | 26 153,43 Kč |
| 520 | 95,79248 Kč | 49 812,09 Kč |
| 1 040 | 91,22439 Kč | 94 873,37 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |








