
745286-2 | |
|---|---|
DigiKey Part Number | A23452-ND |
Manufacturer | |
Manufacturer Product Number | 745286-2 |
Description | CONN LATCH BLOCK FRT DB9-37 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Latch Block For AMPLIMITE Series HDE, HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 745286-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Latch Block | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | - | |
Number of Positions | 9 ~ 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,62000 Kč | 60,62 Kč |
| 10 | 51,50900 Kč | 515,09 Kč |
| 25 | 48,28880 Kč | 1 207,22 Kč |
| 50 | 45,97740 Kč | 2 298,87 Kč |
| 100 | 43,78190 Kč | 4 378,19 Kč |
| 250 | 41,03992 Kč | 10 259,98 Kč |
| 500 | 39,08100 Kč | 19 540,50 Kč |
| 1 000 | 37,21619 Kč | 37 216,19 Kč |
| 2 500 | 34,88802 Kč | 87 220,05 Kč |
| Unit Price without VAT: | 60,62000 Kč |
|---|---|
| Unit Price with VAT: | 73,35020 Kč |










