
725996-2 | |
|---|---|
DigiKey Part Number | A114370-ND |
Manufacturer | |
Manufacturer Product Number | 725996-2 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 725996-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 25 | 4,22680 Kč | 105,67 Kč |
| 50 | 4,02480 Kč | 201,24 Kč |
| 100 | 3,83110 Kč | 383,11 Kč |
| 250 | 3,59028 Kč | 897,57 Kč |
| 500 | 3,41894 Kč | 1 709,47 Kč |
| 1 000 | 3,25559 Kč | 3 255,59 Kč |
| 2 500 | 3,05149 Kč | 7 628,72 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |











