
7-2340324-3 | |
|---|---|
DigiKey Part Number | 17-7-2340324-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-2340324-3 |
Description | CONN EDGE DUAL FML 140POS 0.024 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 7-2340324-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28 | |
Number of Positions | 140 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.094" (2.40mm) | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,55000 Kč | 239,55 Kč |
| 10 | 203,59600 Kč | 2 035,96 Kč |
| 30 | 188,40467 Kč | 5 652,14 Kč |
| 60 | 179,40917 Kč | 10 764,55 Kč |
| 120 | 170,84883 Kč | 20 501,86 Kč |
| 270 | 169,89378 Kč | 45 871,32 Kč |
| Unit Price without VAT: | 239,55000 Kč |
|---|---|
| Unit Price with VAT: | 289,85550 Kč |









