Enclosure Polycarbonate Light Gray Cover Included 3.550" L x 1.430" W (90.17mm x 36.32mm) X 1.850" (46.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1597DIN2MH53

DigiKey Part Number
164-1597DIN2MH53-ND
Manufacturer
Manufacturer Product Number
1597DIN2MH53
Description
ENCLOSURE PC 3.55"L X 1.43"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Polycarbonate Light Gray Cover Included 3.550" L x 1.430" W (90.17mm x 36.32mm) X 1.850" (46.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1597DIN2MH53 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.550" L x 1.430" W (90.17mm x 36.32mm)
Height
1.850" (46.99mm)
Area (L x W)
5.08in² (32.8cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.070" (1.78mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,09000 Kč162,09 Kč
5150,21200 Kč751,06 Kč
10145,37100 Kč1 453,71 Kč
25139,21640 Kč3 480,41 Kč
Manufacturers Standard Package
Unit Price without VAT:162,09000 Kč
Unit Price with VAT:196,12890 Kč