
7-192013-1 | |
|---|---|
DigiKey Part Number | A136585-ND |
Manufacturer | |
Manufacturer Product Number | 7-192013-1 |
Description | CONTACT FEMALE BAND POWER SILVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 7-192013-1 Models |
Category | Type Power |
Manufacturer TE Connectivity AMP Connectors | Pin or Socket Female Band |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 200.0µin (5.08µm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,47000 Kč | 250,47 Kč |
| 10 | 212,91400 Kč | 2 129,14 Kč |
| 25 | 199,56200 Kč | 4 989,05 Kč |
| 50 | 190,03940 Kč | 9 501,97 Kč |
| 100 | 180,96730 Kč | 18 096,73 Kč |
| 250 | 169,64448 Kč | 42 411,12 Kč |
| 500 | 161,55546 Kč | 80 777,73 Kč |
| 1 000 | 153,85353 Kč | 153 853,53 Kč |
| Unit Price without VAT: | 250,47000 Kč |
|---|---|
| Unit Price with VAT: | 303,06870 Kč |





