
2-192039-1 | |
|---|---|
DigiKey Part Number | 2-192039-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-192039-1 |
Description | CONN MALE 16 LOUVERS BRIDGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Male Band |
Datasheet | Datasheet |
EDA/CAD Models | 2-192039-1 Models |
Category | Type Power |
Manufacturer TE Connectivity AMP Connectors | Pin or Socket Male Band |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 200.0µin (5.08µm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 Kč | 85,51 Kč |
| 10 | 72,64000 Kč | 726,40 Kč |
| 25 | 68,08080 Kč | 1 702,02 Kč |
| 50 | 64,82300 Kč | 3 241,15 Kč |
| 100 | 61,72810 Kč | 6 172,81 Kč |
| 250 | 57,86232 Kč | 14 465,58 Kč |
| 500 | 55,10106 Kč | 27 550,53 Kč |
| 1 000 | 52,47244 Kč | 52 472,44 Kč |
| 2 500 | 49,19070 Kč | 122 976,75 Kč |
| Unit Price without VAT: | 85,51000 Kč |
|---|---|
| Unit Price with VAT: | 103,46710 Kč |




